AmphenolMS27499E10A5SA圆形连接器
Conn Circular SKT 5 POS Crimp ST Box Mount 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| A | |
| 1 | |
| 5 | |
| 5 | |
| SKT | |
| Crimp | |
| 10-5 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium Over Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 15.36 | |
| 23.82 | |
| 23.82 |
This subminiature cylindrical MS27499E10A5SA connector from Amphenol will connect any inputs and outputs to your application. It has a receptacle type gender. Its shell size is 10-5. It has a straight body orientation. This socket type connector has 5 contacts that are plated with gold. It uses the crimp termination method. This product is 16.91 mm long, 23.82 mm tall and 23.82 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

