AmphenolMS27497P14F35S圆形连接器
Conn Circular SKT 37 POS Crimp ST Wall Mount 37 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 37 | |
| 37 | |
| SKT | |
| Crimp | |
| 14-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 23.24 | |
| 28.57 | |
| 28.57 |
Make a solid connection with this subminiature cylindrical MS27497P14F35S connector from Amphenol. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 37 contacts that are plated with gold. Its shell size is 14-35. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 23.24 mm long, 28.57 mm tall and 28.57 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

