AmphenolMS27496E17F26PC圆形连接器
Conn Circular PIN 26 POS Crimp ST Box Mount 26 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| C | |
| 1 | |
| 26 | |
| 26 | |
| PIN | |
| Crimp | |
| 17-26 | |
| No | |
| Gold | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 25.75 | |
| 33.32 | |
| 33.32 |
Create a connection with your cylindrical cable housing using this subminiature cylindrical MS27496E17F26PC connector from Amphenol. It has a straight body orientation. This RCP connector has 26 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 17-26. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 25.75 mm long, 33.32 mm tall and 33.32 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
