AmphenolMS27484E18B35SA圆形连接器
Conn Circular SKT 66 POS Crimp ST Cable Mount 66 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 66 | |
| 66 | |
| SKT | |
| Crimp | |
| 18-35 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 35.33 | |
| 23.82 |
Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27484E18B35SA connector from Amphenol is right for you. This socket type connector has 66 contacts that are plated with gold. It has a straight body orientation. It has a plug type gender. Its shell size is 18-35. It uses the crimp termination method. This product is 23.82 mm long with a diameter of 35.33 mm. This circular connector has an operating temperature of -65 to 200 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
