AmphenolMS27474T8A35S圆形连接器
Conn Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| Crimp | |
| 8-35 | |
| No | |
| Gold | |
| Cadmium | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 35.3 | |
| 22.63 | |
| 31.75 | |
| 31.75 |
By using this subminiature cylindrical MS27474T8A35S connector from Amphenol you can connect circular peripherals straight to your device. This socket type connector has 6 contacts that are plated with gold. Its shell size is 8-35. It has a straight body orientation. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 200 °C. This product is 22.63 mm long, 31.75 mm tall and 31.75 mm deep with a diameter of 35.3 mm. It uses the crimp termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

