AmphenolMS27474T20B2S圆形连接器
Conn Circular SKT 65 POS Crimp ST Jam Nut 65 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 65 | |
| 65 | |
| SKT | |
| Crimp | |
| 20-2 | |
| No | |
| Gold | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 54.76 | |
| 22.5 | |
| 51.2 | |
| 51.2 |
Use this subminiature cylindrical MS27474T20B2S connector from Amphenol for your cylindrical cable housing connection needs. It has a straight body orientation. It has a receptacle type gender. This socket type connector has 65 contacts that are plated with gold. Its shell size is 20-2. This circular connector has an operating temperature of -65 to 200 °C. This product is 22.5 mm long, 51.2 mm tall and 51.2 mm deep with a diameter of 54.76 mm. It uses the crimp termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

