AmphenolMS27474T18F32S圆形连接器
Conn Circular SKT 32 POS Crimp ST Jam Nut 32 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 32 | |
| 32 | |
| SKT | |
| Crimp | |
| 18-32 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 51.58 | |
| 22.63 | |
| 48 | |
| 48 |
Use only the best subminiature cylindrical MS27474T18F32S connector from Amphenol to create a solid connection for your cylindrical cable housing. This socket type connector has 32 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 18-32. This product is 22.63 mm long, 48 mm tall and 48 mm deep with a diameter of 51.58 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

