AmphenolMS27474E20B39P圆形连接器
Conn Circular PIN 39 POS Crimp ST Jam Nut 39 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 39 | |
| 39 | |
| PIN | |
| Crimp | |
| 20-39 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 54.76 | |
| 25.67 | |
| 51.2 | |
| 51.2 |
Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27474E20B39P connector from Amphenol is right for you. This RCP connector has 39 contacts that are plated with gold. It has a straight body orientation. Its shell size is 20-39. It has a receptacle type gender. This product is 25.67 mm long, 51.2 mm tall and 51.2 mm deep with a diameter of 54.76 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
