AmphenolMS27474E16A8SA圆形连接器
Conn Circular SKT 8 POS Crimp ST Jam Nut 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| A | |
| 1 | |
| 8 | |
| 8 | |
| SKT | |
| Crimp | |
| 16-8 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| 1250VDC|900VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 49.6 | |
| 25.8 | |
| 45.23 | |
| 45.23 |
The subminiature cylindrical MS27474E16A8SA connector from Amphenol is the best way to connect any inputs you need for your application. Its shell size is 16-8. This socket type connector has 8 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. This product is 25.8 mm long, 45.23 mm tall and 45.23 mm deep with a diameter of 49.6 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
