AmphenolMS27474E12F3P圆形连接器
Conn Circular PIN 3 POS Crimp ST Jam Nut 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Crimp | |
| 12-3 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 1250VDC|900VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 41.65 | |
| 25.8 | |
| 38.1 | |
| 38.1 |
Use only the best subminiature cylindrical MS27474E12F3P connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a straight body orientation. This RCP connector has 3 contacts that are plated with gold. Its shell size is 12-3. It has a receptacle type gender. This product is 25.8 mm long, 38.1 mm tall and 38.1 mm deep with a diameter of 41.65 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
