AmphenolMS27474E12F35SA圆形连接器
Conn Circular SKT 22 POS Crimp ST Jam Nut 22 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| A | |
| 1 | |
| 22 | |
| 22 | |
| SKT | |
| Crimp | |
| 12-35 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 41.65 | |
| 25.8 | |
| 38.1 | |
| 38.1 |
Create a connection with your cylindrical cable housing using this subminiature cylindrical MS27474E12F35SA connector from Amphenol. It has a straight body orientation. It has a receptacle type gender. This socket type connector has 22 contacts that are plated with gold. Its shell size is 12-35. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 25.8 mm long, 38.1 mm tall and 38.1 mm deep with a diameter of 41.65 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
