AmphenolMS27473P22B2S圆形连接器
Conn Circular SKT 85 POS Crimp ST Cable Mount 85 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 85 | |
| 85 | |
| SKT | |
| Crimp | |
| 22-2 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 41.27 | |
| 25.4 |
Use this subminiature cylindrical MS27473P22B2S connector from Amphenol for your cylindrical cable housing connection needs. Its shell size is 22-2. It has a plug type gender. This socket type connector has 85 contacts that are plated with gold. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. This product is 25.4 mm long with a diameter of 41.27 mm. It uses the crimp termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

