AmphenolMS27473E22F2PC圆形连接器
Conn Circular PIN 85 POS Crimp ST Cable Mount 85 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| C | |
| 1 | |
| 85 | |
| 85 | |
| PIN | |
| Crimp | |
| 22-2 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 41.27 | |
| 23.82 |
This subminiature cylindrical MS27473E22F2PC connector from Amphenol is extremely useful for connecting circular peripherals to your device. This PL connector has 85 contacts that are plated with gold. Its shell size is 22-2. It has a straight body orientation. It has a plug type gender. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 23.82 mm long with a diameter of 41.27 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

