AmphenolMS27473E10A35PC圆形连接器
Conn Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| C | |
| 1 | |
| 13 | |
| 13 | |
| PIN | |
| Crimp | |
| 10-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium Over Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 21.43 | |
| 23.82 |
Use this subminiature cylindrical MS27473E10A35PC connector from Amphenol for your cylindrical cable housing connection needs. It has a plug type gender. This PL connector has 13 contacts that are plated with gold. Its shell size is 10-35. It has a straight body orientation. This product is 23.82 mm long with a diameter of 21.43 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

