AmphenolMS27472E22B35PD圆形连接器
Conn Circular PIN 100 POS Crimp ST Wall Mount 100 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| D | |
| 1 | |
| 100 | |
| 100 | |
| PIN | |
| Crimp | |
| 22-35 | |
| No | |
| Gold | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 23.54 | |
| 39.67 | |
| 39.67 |
This subminiature cylindrical MS27472E22B35PD connector from Amphenol will connect any inputs and outputs to your application. It has a receptacle type gender. Its shell size is 22-35. It has a straight body orientation. This RCP connector has 100 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 23.54 mm long, 39.67 mm tall and 39.67 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

