AmphenolMS27472E12F98SA圆形连接器
Conn Circular SKT 10 POS Crimp ST Wall Mount 10 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 10 | |
| 10 | |
| SKT | |
| Crimp | |
| 12-98 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 23.54 | |
| 26.18 | |
| 26.18 |
Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27472E12F98SA connector from Amphenol is right for you. Its shell size is 12-98. It has a straight body orientation. This socket type connector has 10 contacts that are plated with gold. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 23.54 mm long, 26.18 mm tall and 26.18 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

