AmphenolMS27468E9B98PD圆形连接器
Conn Circular PIN 3 POS Crimp ST Jam Nut 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| D | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Crimp | |
| 9-98 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 30.45 | |
| 31.57 | |
| 26.97 | |
| 26.97 |
The subminiature cylindrical MS27468E9B98PD connector from Amphenol is the best way to connect any inputs you need for your application. Its shell size is 9-98. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 3 contacts that are plated with gold. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.57 mm long, 26.97 mm tall and 26.97 mm deep with a diameter of 30.45 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

