AmphenolMS27468E11F35P圆形连接器
Conn Circular PIN 13 POS Crimp ST Jam Nut 13 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 13 | |
| 13 | |
| PIN | |
| Crimp | |
| 11-35 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 35.2 | |
| 31.57 | |
| 31.75 | |
| 31.75 |
Use this subminiature cylindrical MS27468E11F35P connector from Amphenol to connect peripherals to your device. Its shell size is 11-35. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 13 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.57 mm long, 31.75 mm tall and 31.75 mm deep with a diameter of 35.2 mm. It uses the crimp termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

