AmphenolMS27467T19F35PC圆形连接器
Conn Circular PIN 66 POS Crimp ST Cable Mount 66 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| C | |
| 1 | |
| 66 | |
| 66 | |
| PIN | |
| Crimp | |
| 19-35 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 38.1 | |
| 30.96 |
This subminiature cylindrical MS27467T19F35PC connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. This PL connector has 66 contacts that are plated with gold. It has a plug type gender. Its shell size is 19-35. This product is 30.96 mm long with a diameter of 38.1 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

