AmphenolMS27467E25B4SA圆形连接器
Conn Circular SKT 56 POS Crimp ST Cable Mount 56 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 56 | |
| 56 | |
| SKT | |
| Crimp | |
| 25-4 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 47.62 | |
| 30.96 |
The subminiature cylindrical MS27467E25B4SA connector from Amphenol is the best way to connect any inputs you need for your application. It has a straight body orientation. This socket type connector has 56 contacts that are plated with gold. Its shell size is 25-4. It has a plug type gender. This product is 30.96 mm long with a diameter of 47.62 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

