AmphenolMS27467E23A55PC圆形连接器

Conn Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27467E23A55PC connector from Amphenol is right for you. It has a straight body orientation. This PL connector has 55 contacts that are plated with gold. Its shell size is 23-55. It has a plug type gender. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 30.96 mm long with a diameter of 44.45 mm.

A datasheet is only available for this product at this time.

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.