Cinch Connectivity SolutionsMS24266R14B7PN-LC圆形连接器
Conn Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.4020 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26500 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| 7 | |
| PIN | |
| Crimp | |
| 14-7 | |
| 16-18 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Anodize | |
| Black | |
| 22 | |
| -55 | |
| 200 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 28.98 | |
| 34.16 |
The MS24266R14B7PN-LC connector from Cinch Connectors is the best way to connect any inputs you need for your application. It has a straight body orientation. It has a plug type gender. This PL connector has 7 PL contacts. Its shell size is 14-7. This product is 34.16 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.