AmphenolMS17344C32C73P圆形连接器
Conn Circular PIN 46 POS Solder ST Cable Mount 46 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-22992 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 46 | |
| 46 | |
| PIN | |
| Solder | |
| 32-73 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 700VDC|500VAC | |
| 500 | |
| 65.88 | |
| 46.5 |
The heavy-duty cylindrical MS17344C32C73P connector from Amphenol is the best way to connect any inputs you need for your application. It has a straight body orientation. It has a plug type gender. This PL connector's 46 contacts that are made out of copper alloy and plated with silver. Its shell size is 32-73. It uses the solder termination method. This product is 46.5 mm long with a diameter of 65.88 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

