TDKMPZ1005S331ET000铁氧体磁珠
Ferrite Beads Multi-Layer Power 330Ohm 25% 100MHz 0.7A 0.28Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Multi-Layer Power | |
| 100M | |
| 330 | |
| 0.7 | |
| 25% | |
| 0.28 | |
| -40 | |
| 85 | |
| 1.05 | |
| Surface Mount | |
| 0402 | |
| Tape and Reel | |
| 0.55 | |
| 0.55 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

