KEMET CorporationMPLCH0740L4R7表面贴装电感器
Inductor Power Wirewound 4.7uH 20% 100KHz Metal 5.8A 0.033Ohm DCR T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Metal | |
| 4.7u | |
| 20% | |
| 100K | |
| 5.8 | |
| 6.5 | |
| 0.033(Typ) | |
| 2 | |
| -20 | |
| 120 | |
| Tape and Reel | |
| 7.8 | |
| Surface Mount | |
| 6.9 | |
| 4 |
Save valuable space on a PCB with this power MPLCH0740L4R7 surface mount inductor from Kemet. This SMD inductor has an operating temperature range of -20 °C to 120 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 5.8 A with a maximum resistance of 33m(Typ) Ohm. Its test frequency is 100K Hz. This device utilizes wirewound technology. It has an inductance of 4.7u H. It has a tolerance of 20%. This product is 7.8 mm long, 4 mm tall and 6.9 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

