EatonMPI4020V2-1R0-R表面贴装电感器
MPI4020V2-1R0-R Eaton Inductor Surface Mount Power Shielded Wirewound 1uH 20% 100KHz 6.5A 0.024Ohm - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 1u | |
| 30 | |
| 20% | |
| 100K | |
| 6.5 | |
| 7 | |
| 0.024 | |
| 65M | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.75 | |
| Surface Mount | |
| 4.45 | |
| 2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

