NXP SemiconductorsMPC8555PXAPF微处理器
MPU PowerQUICC III MPC85xx Processor RISC 32bit 833MHz 2.5V/3.3V 783-Pin FCBGA Tray
| Not Compliant | |
| 5A992 | |
| Obsolete | |
| 8542.31.00.50 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| PowerQUICC III MPC85xx Processor | |
| RISC | |
| e500 | |
| 1 | |
| 32 | |
| 32KB | |
| 833 | |
| Ethernet/I2C/SPI/UART/USB | |
| 2 | |
| 0 | |
| 32KB | |
| 1 | |
| No | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 2 | |
| 1.14 | |
| 1.2 | |
| 1.26 | |
| 2.5|3.3 | |
| 0 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 3.25(Max) |
| Package Width | 29 |
| Package Length | 29 |
| PCB changed | 783 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 783 | |
| Lead Shape | Ball |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

