NXP SemiconductorsMPC8323ECVRADDCA微处理器
MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 266MHz 1.8V/2.5V/3.3V 516-Pin TEBGA Tray
| Compliant | |
| 5A002.a.1 | |
| NRND | |
| 8542.31.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PowerQUICC II Pro MPC83xx Processor | |
| RISC | |
| e300 | |
| 1 | |
| 32 | |
| 16KB | |
| 266 | |
| I2C/SPI/UART/USB | |
| 2 | |
| 0 | |
| 16KB | |
| 1 | |
| No | |
| 2 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 10Mbps/100Mbps | |
| 0.95 | |
| 1 | |
| 1.05 | |
| 1.8|2.5|3.3 | |
| 1480 | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.95(Max) |
| Package Width | 27 |
| Package Length | 27 |
| PCB changed | 516 |
| Standard Package Name | BGA |
| Supplier Package | TEBGA |
| 516 | |
| Lead Shape | Ball |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

