Monolithic Power SystemsMP28200GG-Z直流-直流转换器和开关调节器芯片
Conv DC-DC 2V to 5.5V Step Down Single-Out 0.8V/1V/1.2V/1.5V/1.8V/2.5V/3.3V 0.2A 12-Pin QFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 2.1(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 12 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 12 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
