OhmiteMOX93025004FVE单侧穿孔定值电阻器
Res Thick Film 5M Ohm 1% 7.5W ±50ppm/°C Conformal Silicone AXL
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 5M | |
| 1% | |
| 30000 | |
| 7.5 | |
| Thick Film | |
| -55 | |
| 225 | |
| ±50 | |
| 25 to 225 | |
| No | |
| No | |
| Conformal Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Cylindrical | |
| 8 | |
| 52 | |
| 0.8 | |
| 35 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

