| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8533.40.40.00 |
| Automotive | No |
| PPAP | No |
| Technology | Metal Oxide |
| Varistor Voltage (V) | 387 to 473 |
| Maximum AC Voltage Rating (V) | 275 |
| Maximum DC Voltage Rating (V) | 350 |
| Maximum Clamping Voltage (V) | 710 |
| Tolerance Voltage | 10% |
| Clamping Current (A) | 100 |
| Maximum Surge Current (A) | 10000 |
| Energy (J) | 270 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Bag |
| Product Diameter (mm) | 23.5 |
| Product Depth (mm) | 10.6 |
| Product Height (mm) | 31.5 |
| Product Weight (g) | 8.264 |
| Lead Style | Radial |
| Mounting | Through Hole |
| Terminal Pitch (mm) | 7.5 |