Top Searched
BournsMOV-10D431KTR压敏变阻器
Var MOV 275VAC/350VDC 2500A 430V Thru-Hole Radial T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 430 | |
| 275 | |
| 350 | |
| 710 | |
| 10% | |
| 25 | |
| 2500 | |
| 276 | |
| 65 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 12.5 | |
| 5.2 | |
| 15.5 | |
| Radial | |
| Through Hole | |
| 7.5 |
Provide proper variable resistance to your circuit by using this MOV-10D431KTR MOV from Bourns. Its maximum surge current is 2500 A. This device's clamping current is 25 A and clamping voltage is 710 V. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This varistor has a voltage of 430 V. Its tolerance voltage is 10%. Its capacitance value is 230pF. This device utilizes metal oxide technology. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 350 VDC. This product is 15.5 mm tall and 7.2 mm deep with a diameter of 12.5 mm.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

