| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 330 | |
| 210 | |
| 275 | |
| 550 | |
| 10% | |
| 25 | |
| 2500 | |
| 360 | |
| 43 | |
| -40 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 4.6 | |
| 15.5 | |
| Radial | |
| Through Hole | |
| 7.5 |
Never worry about improper resistance being seen by your components with this MOV-10D331K MOV from Bourns, it will change depending on voltages. This part has a pitch of 7.5 mm. Its maximum surge current is 2500 A. This device's clamping current is 25 A and clamping voltage is 550 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its tolerance voltage is 10%. This varistor has a voltage of 330 V. This product is 15.5 mm tall and 7.2 mm deep with a diameter of 12.5 mm. Its capacitance value is 300pF. This device utilizes metal oxide technology. The maximum AC voltage rating is 210 VAC and the maximum DC voltage rating is 275 VDC.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

