| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | MOSX5C2R0J |
| Automotive | Yes |
| PPAP | Unknown |
| Resistance Value (Ohm) | 2 |
| Tolerance | 5% |
| Power Rating (W) | 5 |
| Technology | Metal Oxide |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 200 |
| Temperature Coefficient (ppm/°C) | ±300 |
| Temperature Range @ Derated Power (°C) | 70 to 235 |
| Special Features | Flame Retardant Coating |
| Fail Safe Fusible Resistor | No |
| Flame-Proof Support | Yes |
| Termination Style | Axial |
| Number of Terminals | 2 |
| Termination Forming | Not Formed |
| Package Shape | Cylindrical |
| Product Diameter (mm) | 9 |
| Product Length (mm) | 24.5 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 38 |
| Diameter Tolerance (mm) | ±1 |
| Length Tolerance (mm) | ±1 |
| Mounting | Through Hole |