KOA CorporationMOS2CT52R473J单侧穿孔定值电阻器
Res Metal Oxide 47K Ohm 5% 2W ±300ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 47K | |
| 5% | |
| 350 | |
| 2 | |
| Metal Oxide | |
| -55 | |
| 200 | |
| ±300 | |
| 70 to 235 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 4 | |
| 12 | |
| 0.8 | |
| 0.8 | |
| 24 | |
| Through Hole |
The MOS2CT52R473J fixed single through-hole resistor, developed by KOA Speer Electronics, can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 47K Ohm. This part has a power rating of 2 W. Its temperature coefficient is ±300 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with metal oxide technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 200 °C. The MOS2CT52R473J part has an axial termination style. This product is 12 mm long.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
