ISOCOMMOC3022SMT&R三端双向可控硅及SCR输出光电耦合器
Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| No | |
| UL | |
| Triac | |
| AC | |
| 280 | |
| 5000 | |
| 1.15 | |
| 1.4 | |
| 400 | |
| 6 | |
| 1000(Min) | |
| 30 | |
| 10(Max) | |
| 0.1 | |
| 330 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4(Max) |
| Package Width | 7(Max) |
| Package Length | 7.62(Max) |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| 6 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

