| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shunt | |
| F | |
| 20 | |
| 1 | |
| 2.54 | |
| Straight | |
| 3.9/Contact | |
| 450VAC | |
| 5 | |
| -40 | |
| 90 | |
| Bulk | |
| 25.4 | |
| 5.08 | |
| 6.1 |
Look no further! Use the MNT-110-BK-G connector from Samtec to optimize the electronic components in any circuit design. This F connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 450 VAC. It has a female type gender. This is a 1-row connector. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 3.9 A/contact. MNT-110-BK-G is housed in black polyester. This terminal block jumper has an operating temperature of -40 to 90 °C. This product is 25.4 mm long, 6.1 mm tall and 5.08 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

