RohmMNR18E0APJ472网络及阵列电阻器
Res Thick Film Array 4.7K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Epoxy 16-Pin 1506(8 X 0602) Convex SMD Automotive T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Array | |
| 8 | |
| 4.7K | |
| 5% | |
| 25 | |
| 0.25 (1/4) | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| ISOL | |
| High Reliability | |
| Epoxy | |
| 1506 | |
| 0602 | |
| Convex | |
| 16 | |
| 0.5 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1506(8 X 0602) | |
| 3.8 | |
| 1.6 | |
| 0.45 | |
| ±0.1 | |
| ±0.1 | |
| ±0.1 | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

