SamtecMMT-108-02-L-MT连接器插头及 PCB 插座
Conn Unshrouded Header HDR 16 POS 2mm Solder RA Side Entry SMD/Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 16 | |
| 2 | |
| Solder | |
| 2 | |
| Right Angle | |
| 2 | |
| 3/Contact | |
| 281VAC | |
| -55 | |
| 125 | |
| Tube | |
| 16 | |
| 12.67 | |
| 4 | |
| 2.53 | |
| Surface Mount/Through Hole |
Reduce safety concerns with this unshrouded MMT-108-02-L-MT header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. Its pitch is 2 mm. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. MMT-108-02-L-MT is housed in black liquid crystal polymer. This product is 16 mm long, 4 mm tall and 12.67 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

