onsemiMMSZ5252BT1G齐纳二极管

Diode Zener Single 24V 5% 500mW 2-Pin SOD-123 T/R

When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator MMSZ5252BT1G zener diode from ON Semiconductor. Its maximum power dissipation is 500 mW. Its test current is 5.2 mA. Its maximum leakage current is 0.1 μA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 24 V and a voltage tolerance of 5%.

3,000 个零件: 可以在 2 天内配送

    Total$51.60Price for 3000

    • (3000)

      可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2550+
      Manufacturer Lead Time:
      30 星期
      • In Stock: 3,000
      • Price: $0.0172

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.