| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 13 | |
| 5% | |
| 0.9 | |
| 500 | |
| 9.5 | |
| 0.5 | |
| 13 | |
| 500 | |
| -55 | |
| 150 | |
| Commercial | |
| 0.073%/°C | |
| Tape and Reel | |
| 0.0106 | |
| Mounting | Surface Mount |
| Package Height | 1.25(Max) |
| Package Width | 1.55 |
| Package Length | 2.7 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| 2 | |
| Lead Shape | Gull-wing |
This MMSZ5243B-E3-08 zener diode from Vishay will allow you to run it in the reverse direction. Its test current is 9.5 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.5 μA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 13 V and a voltage tolerance of 5%. It is made in a single configuration.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

