Micro Commercial ComponentsMMSZ5239B-TP齐纳二极管
Diode Zener Single 9.1V 5% 500mW Automotive 2-Pin SOD-123 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 9.1 | |
| 5% | |
| 0.9 | |
| 500 | |
| 20 | |
| 3 | |
| 10 | |
| 500 | |
| -65 | |
| 150 | |
| 0.068%/°C(Max) | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 1.6 |
| Package Length | 2.7 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| 2 | |
| Lead Shape | Gull-wing |
This MMSZ5239B-TP zener diode from Micro Commercial Components will allow you to run it in the reverse direction. Its maximum leakage current is 3 μA. Its test current is 20 mA. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener device has a nominal voltage of 9.1 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 150 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

