Micro Commercial ComponentsMMSTA56-TP通用双极型晶体管
Trans GP BJT PNP 80V 0.5A 200mW 3-Pin SOT-323
| EAR99 | |
| Active | |
| 8541.29.00.75 | |
| Automotive | Yes |
| PPAP | Yes |
| PNP | |
| Bipolar Small Signal | |
| Single | |
| 1 | |
| 80 | |
| 80 | |
| 4 | |
| 1.2@10mA@100mA | |
| 0.25@10mA@100mA | |
| 0.5 | |
| 100@10mA@1V|100@100mA@1V | |
| 200 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-323 |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

