| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Small Signal Switching Diode | |
| Maximum DC Reverse Voltage (V) | 100 |
| Single | |
| 0.2 | |
| 2 | |
| 1@0.01A | |
| 5@75V | |
| 290°C/W | |
| 4 | |
| 425 | |
| 4 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.16 mm |
| Package Width | 1.6 mm |
| Package Length | 2.69 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| 2 | |
| Lead Shape | Gull-wing |
Converting from AC to DC is simple when using a small signal switching diode MMSD914T3G rectifier from ON Semiconductor. Its maximum power dissipation is 425 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.2 A. It is made in a single configuration.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

