Diotec Semiconductor AGMMFTN490K-AQMOSFETs
N-Channel Enhancement Mode FET Automotive AEC-Q101
| Compliant | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Small Signal | |
| Enhancement | |
| N | |
| 40 | |
| 2.5 | |
| 3 | |
| 72@10V | |
| 9.4@10V | |
| 9.4 | |
| 2 | |
| 2 | |
| 39 | |
| 1 | |
| 1250 | |
| 6 | |
| 7 | |
| Automotive | |
| 12 | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

