YageoMMF50SFRE1K21单侧表面贴装定值电阻器
Res Metal Film 0207(2309) 1.21K Ohm 1% 0.5W(1/2W) ±50ppm/°C Melf Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.40 | |
| Automotive | No |
| PPAP | No |
| 1.21K | |
| 1% | |
| 250 | |
| No | |
| 0.5 (1/2) | |
| Metal Film | |
| -55 | |
| 155 | |
| ±50 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| 0207(2309) | |
| Pad | |
| 2 | |
| Tape and Reel | |
| Melf | |
| Cylindrical | |
| 0207(2309) | |
| 2.2 | |
| 5.9 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

