Diodes IncorporatedMMBZ9V1AL-7-FESD 抑制器
ESD Suppressor Zener Uni-Dir/Bi-Dir 6V 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Zener | |
| Dual Common Anode|Single | |
| Uni-Directional|Bi-Directional | |
| 2 | |
| 6 | |
| 8.65 | |
| 9.56 | |
| 14 | |
| 1.7 | |
| 0.3 | |
| 1 | |
| 225 | |
| 24 | |
| -65 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.98 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
This tvs MMBZ9V1AL-7-F ESD protection device from Diodes Zetex is ideal for protecting your electronic components and circuits from electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of 16@HBM kV. This device's maximum clamping voltage is 14 V. This ESD diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a dual common anode|single configuration.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.