onsemiMMBZ5263BLT1G齐纳二极管

Diode Zener Single 56V 5% 300mW 3-Pin SOT-23 T/R

Need to run a diode in the breakdown region? No problem, use a voltage regulator MMBZ5263BLT1G zener diode from ON Semiconductor. Its maximum power dissipation is 300 mW. Its test current is 2.2 mA. Its maximum leakage current is 0.1 μA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 56 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 150 °C.

Import TariffMay apply to this part

64,388 个零件: 可以明天配送

    Total$0.12Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2435+
      Manufacturer Lead Time:
      40 星期
      Minimum Of :
      1
      Maximum Of:
      44900
      Country Of origin:
      中国
         
      • Price: $0.1204
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2435+
      Manufacturer Lead Time:
      40 星期
      Country Of origin:
      中国
      • In Stock: 44,900
      • Price: $0.1204
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2033+
      Manufacturer Lead Time:
      0 星期
      Country Of origin:
      中国
      • In Stock: 19,488
      • Price: $0.0280

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.