| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.21.00.75 |
| Automotive | No |
| PPAP | No |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage (V) | 30 |
| Maximum Collector-Base Voltage (V) | 30 |
| Maximum Base-Emitter Voltage (V) | 10 |
| Maximum Continuous DC Collector Current (A) | 0.3 |
| Maximum Collector Cut-Off Current (uA) | 0.1 |
| Typical Current Gain Bandwidth (MHz) | 125(Min) |
| Maximum Collector-Emitter Saturation Voltage (V) | 1.5@0.1mA@100mA |
| Minimum DC Current Gain | 10000@100mA@5V|5000@10mA@5V |
| Maximum Power Dissipation (mW) | 300 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.94 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| Pin Count | 3 |
| Lead Shape | Gull-wing |