| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 20 | |
| ±20 | |
| 2.4 | |
| -55 to 150 | |
| 0.3 | |
| 100 | |
| 1 | |
| 1000@10V | |
| 1.4 | |
| 1.4 | |
| 45@5V | |
| 5@5V | |
| 1 | |
| 25 | |
| 225 | |
| 0.8 | |
| 2.5 | |
| 15 | |
| 2.5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 750@10V|1000@4.5V | |
| 20 | |
| 0.75 | |
| 0.85 | |
| 2.9 | |
| 1.7 | |
| Mounting | Surface Mount |
| Package Height | 0.94 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
If you need to either amplify or switch between signals in your design, then ON Semiconductor's MMBF0201NLT1G power MOSFET is for you. Its maximum power dissipation is 225 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

